Part Details for DCA3102R18-1PC-F by DDK Ltd
Overview of DCA3102R18-1PC-F by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG604YRUZ | Analog Devices | ±5V 4:1 MUX with 1pC Qinj I.C. | |
ADG636YRUZ-REEL7 | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin | |
ADG636YRUZ | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin |
Price & Stock for DCA3102R18-1PC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Panel Mount Receptacle 10 Pin - Crimp Contacts Black Cation Electroplating | 6 |
|
$28.8000 / $30.7600 | Buy Now |