Part Details for DCA3101E22-19PY(D313) by DDK Ltd
Results Overview of DCA3101E22-19PY(D313) by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCA3101E22-19PY(D313) Information
DCA3101E22-19PY(D313) by DDK Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB4D313302AY1HR | Amphenol Communications Solutions | USB4 GEN3, Type C, Top mount, Center Height 1.58mm, Dual Row SMT | |
GSB4D313302Y1HR | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.58mm, Dual Row SMT |
Price & Stock for DCA3101E22-19PY(D313)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Straight Cable Receptacle 14 Pin - Solder Contacts Reverse Bayonet Coupling | 61 |
|
$22.7600 / $23.7500 | Buy Now |