Part Details for DCA1-5C10 by OMRON Corporation
Overview of DCA1-5C10 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCA1-5C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCA15C10
|
Avnet Americas | 100M CABLE, DEVICENET, THIN - Bulk (Alt: DCA15C10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,256.7805 / $2,700.7373 | Buy Now |
DISTI #
653-DCA1-5C10
|
Mouser Electronics | Specialized Cables 100m CABLE DEVICENET THIN RoHS: Compliant | 0 |
|
$3,181.6100 | Order Now |
DISTI #
DCA15C10
|
Avnet Americas | 100M CABLE, DEVICENET, THIN - Bulk (Alt: DCA15C10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,256.7805 / $2,700.7373 | Buy Now |
DISTI #
DCA15C10
|
Avnet Americas | 100M CABLE, DEVICENET, THIN - Bulk (Alt: DCA15C10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,256.7805 / $2,700.7373 | Buy Now |
Part Details for DCA1-5C10
DCA1-5C10 CAD Models
DCA1-5C10 Part Data Attributes:
|
DCA1-5C10
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
DCA1-5C10
OMRON Corporation
Wire And Cable, 4 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 0.276 mm | |
IEC Conformance | NO | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |