There are no models available for this part yet.
Overview of DCA1-5C10-B by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-3DCA14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DCA1-5C10-B by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCA15C10B
|
Avnet Americas | 100M D/NET CABLE , THIN BLUE - Bulk (Alt: DCA15C10B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,337.8250 / $2,797.7250 | Buy Now | |
DISTI #
653-DCA1-5C10-B
|
Mouser Electronics | Specialized Cables 100m CABLE D/NET THIN BLUE RoHS: Compliant | 0 |
|
$3,311.0400 | Order Now |
CAD Models for DCA1-5C10-B by OMRON Corporation
Part Data Attributes for DCA1-5C10-B by OMRON Corporation
DCA1-5C10-B
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
DCA1-5C10-BOMRON CorporationVS
-