Part Details for DCA-RPBU-01-01-A by Samtec Inc
Overview of DCA-RPBU-01-01-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCA-RPBU-01-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0479
|
Newark | Dust Cap, Rcpt, Pa 66, Usb Conn, Accessory Type:Dust Cap, For Use With:Samtec Rpbu Series Usb Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Samtec DCA-RPBU-01-01-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1105 |
|
$1.9600 / $3.7800 | Buy Now |
DISTI #
SAM9258-ND
|
DigiKey | CONN DUST COVER FOR USB RCPT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
334 In Stock |
|
$3.0936 / $5.7300 | Buy Now |
DISTI #
DCA-RPBU-01-01-A
|
Avnet Americas | Connector Accessories Dust Cap 1 Port Polyamide 66 - Bulk (Alt: DCA-RPBU-01-01-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1325 Factory Stock |
|
RFQ | |
DISTI #
17X0479
|
Avnet Americas | Connector Accessories Dust Cap 1 Port Polyamide 66 - Bulk (Alt: 17X0479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-DCA-RPBU-01-01-A
|
Mouser Electronics | USB Connectors RoHS: Compliant | 302 |
|
$3.0100 / $5.5800 | Buy Now |
|
Onlinecomponents.com | Connector Cover For USB Receptacle - Samtec RPBU Series USB Connectors - Nylon (Polyamide) - Black. RoHS: Compliant |
995 In Stock |
|
$2.2400 / $5.4500 | Buy Now |
DISTI #
66310485
|
Verical | Connector Accessories Dust Cap Straight Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 995 |
|
$3.2121 / $7.0871 | Buy Now |
DISTI #
000000000003672893
|
Sager | USB Connectors Min Qty: 1 | 1105 |
|
$2.3100 / $6.0600 | Buy Now |
|
Master Electronics | Connector Cover For USB Receptacle - Samtec RPBU Series USB Connectors - Nylon (Polyamide) - Black. RoHS: Compliant |
995 In Stock |
|
$2.2400 / $5.4500 | Buy Now |
DISTI #
DCA-RPBU-01-01-A
|
Toby Electronics | DCA-RPBU Samtec AccliMate™ Series Dust Cap Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$1.8443 / $3.4620 | Buy Now |