Part Details for DCA-20PC-3-DC4-RL-C by Murata Power Solutions
Results Overview of DCA-20PC-3-DC4-RL-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCA-20PC-3-DC4-RL-C Information
DCA-20PC-3-DC4-RL-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for DCA-20PC-3-DC4-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5572
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions DCA-20PC-3-DC4-RL-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DCA-20PC-3-DC4-RL
|
TME | Ammeter, digital,mounting, 0÷19.99A, on panel, LED, 3,5 digit Min Qty: 1 | 0 |
|
$73.4400 / $82.6200 | RFQ |