Part Details for DC970A-B by Analog Devices Inc
Overview of DC970A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC970A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC970A-B-ND
|
DigiKey | LTC3541EDD DEMO BOARD - HIGH EFF Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.6500 | Buy Now |
DISTI #
584-DC970A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3541EDD Demo Board - High efficiency RoHS: Compliant | 2 |
|
$121.2600 | Buy Now |
|
Analog Devices Inc | LTC3541EDD Demo Board - High e Package Multiple: 1 | 109 |
|
$117.6500 | Buy Now |
DISTI #
35245603
|
Verical | LTC3541-1 DC to DC Converter and Switching Regulator Chip 0.784VDC to 0.836VDC/1.176VDC to 1.224VDC/1.47VDC to 1.53VDC/1.764VDC to 1.836VDC/1.764VDC to 1.836VDC/2.45VDC to 2.55VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 109 |
|
$116.2500 | Buy Now |
DISTI #
DC970A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC970A-B
DC970A-B CAD Models
DC970A-B Part Data Attributes
|
DC970A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC970A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |