Part Details for DC95H303W by Amphenol Advanced Sensors
Results Overview of DC95H303W by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC95H303W Information
DC95H303W by Amphenol Advanced Sensors is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DC95H303W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3189
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):30Kohm, Product Range:Dc95 Series, B-Cons... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$4.5000 / $6.4700 | Buy Now |
DISTI #
70012605
|
RS | Thermistor, Interchangeable, NTC, Res 30000 Ohms, Radial, TC 10Sec.,Pwr-Rtg 75mW,0C | Amphenol Advan... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 / $6.9500 | RFQ |
DISTI #
AASDC95H303W
|
Heilind Electronics | EPOXY COATED, 0.012OD LEA 30K 0.2 C FROM 0 C-70 C | Americas - 0 in Stock |
|
$3.7391 / $4.0719 | Buy Now |