Part Details for DC95F502WN by Amphenol Thermometrics
Overview of DC95F502WN by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC95F502WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1470-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3969K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
66 In Stock |
|
$3.4187 / $7.1000 | Buy Now |
|
Onlinecomponents.com | NTC Epoxy Coated Interchangeable Thermistor - 5Kohms @25°C - B(25/85)=3969 - -80°C to 150°C RoHS: Compliant | 0 |
|
$3.2400 / $6.7900 | Buy Now |