Part Details for DC898A-B by Analog Devices Inc
Results Overview of DC898A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC898A-B Information
DC898A-B by Analog Devices Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC898A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC898A-B-ND
|
DigiKey | EVAL BOARD FOR LTC3728 Min Qty: 1 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$110.8000 | Buy Now |
DISTI #
584-DC898A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3728LCUH - 1.5V-15A , 1.2Va. 15A RoHS: Compliant | 0 |
|
$110.9900 | Order Now |
|
Analog Devices Inc | LTC3728LCUH - 1.5V-15A , 1.2V@ Package Multiple: 1 | 0 |
|
$88.2800 / $110.8000 | Buy Now |
DISTI #
DC898A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$105.9400 | Buy Now |