Part Details for DC854D-A by Analog Devices Inc
Results Overview of DC854D-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC854D-A Information
DC854D-A by Analog Devices Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DC854D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM2930
|
Newark | Demo Board, 16Bit, 130Msps, Adc Rohs Compliant: Yes |Analog Devices DC854D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.2400 | Buy Now |
DISTI #
505-DC854D-A-ND
|
DigiKey | EVAL BOARD FOR LTC2208 Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$231.6500 | Buy Now |
DISTI #
584-DC854D-A
|
Mouser Electronics | Data Conversion IC Development Tools LTC2208 - CMOS OUT, 130Msps, 16-Bit RoHS: Compliant | 4 |
|
$226.9900 | Buy Now |
|
Analog Devices Inc | LTC2208 - CMOS OUT, 130Msps, 1 Package Multiple: 1 | 14 |
|
$231.6500 | Buy Now |
DISTI #
35245466
|
Verical | LTC2208IUP, CMOS OUT, 130Msps, 16-Bit ADC, 1MHz < AIN < 70MHz, (Requires DC718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$236.8805 | Buy Now |
DISTI #
DC854D-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$225.9800 | Buy Now |
Part Details for DC854D-A
DC854D-A CAD Models
DC854D-A Part Data Attributes
|
DC854D-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC854D-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |