Part Details for DC780B by Analog Devices Inc
Overview of DC780B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC780B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC780B-ND
|
DigiKey | EVAL BOARD FOR LT1618 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.9800 | Buy Now |
DISTI #
584-DC780B
|
Mouser Electronics | Power Management IC Development Tools LT1618 Demo Board - 3.4 to 4.2V Input to RoHS: Compliant | 7 |
|
$113.6500 | Buy Now |
|
Analog Devices Inc | LT1618 Demo Board - 3.4 to 4.2 Package Multiple: 1 | 20 |
|
$117.6500 | Buy Now |
DISTI #
66453514
|
Verical | LT1618 Demo Board, CC/CV Boost, 3.3V ≤ VIN ≤ 4.2V, VOUT = 12V@250mA(CV) or 3.5V@500mA(CC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$100.0000 | Buy Now |
DISTI #
DC780B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC780B
DC780B CAD Models
DC780B Part Data Attributes
|
DC780B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC780B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |