Part Details for DC662A by Analog Devices Inc
Results Overview of DC662A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC662A Information
DC662A by Analog Devices Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DC662A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC662A-ND
|
DigiKey | EVAL BOARD FOR LT1933 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$192.0900 | Buy Now |
DISTI #
584-DC662A
|
Mouser Electronics | Power Management IC Development Tools LT1933ES6 - 36V 600mA 500kHz SOT-23 Step RoHS: Compliant | 0 |
|
$192.0900 | Order Now |
|
Analog Devices Inc | LT1933ES6 - 36V 600mA 500kHz S Package Multiple: 1 | 80 |
|
$192.0900 / $194.2100 | Buy Now |
DISTI #
DC662A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$186.4400 | Buy Now |
Part Details for DC662A
DC662A CAD Models
DC662A Part Data Attributes
|
DC662A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC662A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |