Part Details for DC660A by Analog Devices Inc
Overview of DC660A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC660A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC660A-ND
|
DigiKey | LTC1844ES5-BYP - LOW NOISE MICRO Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$97.1000 | Buy Now |
DISTI #
584-DC660A
|
Mouser Electronics | Power Management IC Development Tools LTC1844ES5-BYP - Low Noise Micropower Li RoHS: Compliant | 0 |
|
$97.1000 | Order Now |
DISTI #
V99:2348_23525151
|
Arrow Electronics | LTC1844ES5 Linear Regulator 1.5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1 |
|
$96.3400 | Buy Now |
|
Analog Devices Inc | LTC1844ES5-BYP - Low Noise Mic Min Qty: 1 Package Multiple: 1 | 104 |
|
$97.1000 / $97.1100 | Buy Now |
DISTI #
35219557
|
Verical | LTC1844ES5 Linear Regulator 1.5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 103 |
|
$96.3400 | Buy Now |
DISTI #
34773778
|
Verical | LTC1844ES5 Linear Regulator 1.5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$96.3400 | Buy Now |
DISTI #
DC660A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$93.2200 | Buy Now |
Part Details for DC660A
DC660A CAD Models
DC660A Part Data Attributes
|
DC660A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC660A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |