Part Details for DC630-153K by API Delevan
Results Overview of DC630-153K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC630-153K Information
DC630-153K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC331AD7LQ153KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GR321AD7LP153KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for DC630-153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN3412-ND
|
DigiKey | FIXED IND 15UH 8.09A 15 MOHM TH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3069 | Buy Now |
DISTI #
807-DC630-153K
|
Mouser Electronics | Power Inductors - Leaded 15uH 10% RoHS: Not Compliant | 91 |
|
$6.0700 / $9.1300 | Buy Now |
|
Future Electronics | Power Inductors - Radial Leaded High Current Line Choke 15uH 10% RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk |
0 Bulk |
|
$6.0400 / $6.1000 | Buy Now |
Part Details for DC630-153K
DC630-153K CAD Models
DC630-153K Part Data Attributes
|
DC630-153K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
DC630-153K
API Delevan
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.143 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 11.938 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16 mm | |
Package Length | 20.57 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 8.09 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |