There are no models available for this part yet.
Overview of DC63-20W27PW-CO by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for DC63-20W27PW-CO by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK0178
|
Newark | Connector |Aero Electric/conesys DC63-20W27PW-CO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.1900 / $156.3400 | Buy Now | |
Onlinecomponents.com |
7 Partner Stock |
|
$88.7000 / $112.0800 | Buy Now | |||
DISTI #
C1S150200004518
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 7 |
|
$114.0000 / $118.0000 | Buy Now | |
Master Electronics |
7 Partner Stock |
|
$88.7000 / $112.0800 | Buy Now |