Part Details for DC60SA3 by Crydom Inc
Overview of DC60SA3 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60SA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1150-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
647 In Stock |
|
$28.1301 / $31.8800 | Buy Now |
DISTI #
70131460
|
RS | Relay, 3 to 60 VDC, Solid State, 0.02 to 3, 6 ADC (Max.), Panel Mount, -30 C | Sensata - Crydom DC60SA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 79 |
|
$31.8800 | Buy Now |
DISTI #
CRYDC60SA3
|
Heilind Electronics | Americas - 13 in Stock |
|
$26.4876 / $31.7853 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
214 In Stock |
|
$24.8100 / $31.8700 | Buy Now |
DISTI #
69897636
|
Verical | Solid State Relay 4mA 280V AC-IN 3A 60V DC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 207 |
|
$33.2410 / $41.4310 | Buy Now |
DISTI #
DC60SA3
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 3A, 3÷48VDC, DC60 Min Qty: 1 | 10 |
|
$24.2500 / $26.6800 | Buy Now |
DISTI #
CRYDC60SA3
|
Interstate Connecting Components | 4 |
|
$26.4876 / $31.7853 | Buy Now | |
DISTI #
000000000000275601
|
Sager | Solid State Relays - Industrial Mount 60VDC 3 AMP AC INPUT Min Qty: 1 | 25 |
|
$25.8500 / $28.9800 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
214 In Stock |
|
$24.8100 / $31.8700 | Buy Now |
Part Details for DC60SA3
DC60SA3 CAD Models
DC60SA3 Part Data Attributes
|
DC60SA3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60SA3
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 22 mm | |
Overall Length | 57 mm |