Part Details for DC60D40C by Crydom Inc
Overview of DC60D40C by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60D40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6236
|
Newark | Ssr Relay, Panel Mount, Ip20, 60Vdc/40A, 4-32Vdc |Sensata/crydom DC60D40C RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.0300 | Buy Now |
DISTI #
CC2504-ND
|
DigiKey | SSR RELAY SPST-NO 40A 1-48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$115.3802 / $126.9200 | Buy Now |
DISTI #
70131289
|
RS | RELAY, PM IP20 SSR 60VDC/40A, 4-32VDC | Sensata - Crydom DC60D40C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8800 | RFQ |
DISTI #
CRYDC60D40C
|
Heilind Electronics | Americas - 0 in Stock |
|
$105.4385 / $126.5262 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
24 In Stock |
|
$115.2400 / $126.2900 | Buy Now |
DISTI #
70728858
|
Verical | Solid State Relay 12mA 32V DC-IN 40A 48V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 23 |
|
$135.5765 / $148.5765 | Buy Now |
DISTI #
DC60D40C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 1÷60VDC, Power Plus DC60 Min Qty: 1 | 0 |
|
$91.9800 / $101.1700 | RFQ |
DISTI #
000000000003620686
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/40A 4-32VDC Min Qty: 10 | 0 |
|
$102.9100 / $108.7900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
24 In Stock |
|
$115.2400 / $126.2900 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 40A 4-32VDC | 36 |
|
$295.2000 | Buy Now |
Part Details for DC60D40C
DC60D40C CAD Models
DC60D40C Part Data Attributes
|
DC60D40C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60D40C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
On-state Resistance-Max | 0.0156 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |