Part Details for DC60D40 by Sensata Technologies
Overview of DC60D40 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DC60D40
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/40A 4-32VDC RoHS: Compliant | 26 |
|
$106.0300 / $115.7000 | Buy Now |
DISTI #
DC60D40
|
TTI | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/40A 4-32VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$98.3600 / $119.2000 | Buy Now |