Part Details for DC51215 by ITT Interconnect Solutions
Overview of DC51215 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC51215
DC51215 CAD Models
DC51215 Part Data Attributes:
|
DC51215
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC51215
ITT Interconnect Solutions
Connector Accessory, Backshell Kit, Thermoplastic, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | BACKSHELL KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #4-24 | |
Mounting Option 2 | SCREW |