Part Details for DC51214 by ITT Interconnect Solutions
Results Overview of DC51214 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC51214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6533
|
Newark | D Sub |Itt Cannon DC51214 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 | Buy Now |
DISTI #
DC51214-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG BLK Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
051214-0000
|
Avnet Americas | Connector Accessories Plastic Backshell 37 POS Straight Exit Thermoplastic Black - Bulk (Alt: 051214... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4128 / $12.9540 | Buy Now |
DISTI #
965-DC51214
|
Mouser Electronics | Circular MIL Spec Connector DSUB DC B/S STR ONE PIECE PLASTIC RoHS: Compliant | 0 |
|
$13.2800 | Order Now |
DISTI #
ITTDC51214
|
Heilind Electronics | DC51214 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell 180° 37 Shell Size Thermoplastic RoHS: Compliant |
1459 In Stock |
|
$12.9300 / $39.7000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL KIT, THERMOPLASTIC | 73 |
|
$6.1750 / $14.2500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL KIT, THERMOPLASTIC | 58 |
|
$8.7820 / $14.2410 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL KIT, THERMOPLASTIC | 6 |
|
$14.0000 / $15.7500 | Buy Now |