Part Details for DC500D60 by Crydom Inc
Overview of DC500D60 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DC500D60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7685
|
Newark | Ssr Relay, Panel Mount, Ip00, 500Vdc/60A, 4-32Vdc |Sensata/crydom DC500D60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.8800 / $356.9700 | Buy Now |
DISTI #
CC2691-ND
|
DigiKey | SSR RELAY SPST-NO 60A 1-500V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$253.8710 / $266.5700 | Buy Now |
DISTI #
70955085
|
RS | SSR Relay, Panel Mount, IP00, 500VDC/60A, 4-32VDC In, FET Output, DC Series | Sensata - Crydom DC500D60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$266.5700 | Buy Now |
DISTI #
CRYDC500D60
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$221.4554 / $265.7465 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
9 In Stock 20 On Order |
|
$243.9700 / $260.3600 | Buy Now |
DISTI #
77685256
|
Verical | Solid State Relay 14mA 32V DC-IN 60A 500V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 8 |
|
$342.5789 | Buy Now |
DISTI #
DC500D60
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 1÷500VDC, Series: DC500 Min Qty: 1 | 8 |
|
$198.6400 / $219.6900 | Buy Now |
DISTI #
000000000005422305
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 500 VDC Min Qty: 10 | 0 |
|
$216.1400 / $222.1400 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
9 In Stock 20 On Order |
|
$243.9700 / $260.3600 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 500VDC/60A, 4-32VDC In, FET Output, DC Series | 39 |
|
$682.2800 | Buy Now |