Part Details for DC500A-A by Analog Devices Inc
Overview of DC500A-A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC500A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC500A-A-ND
|
DigiKey | BOARD DEMO FOR LTC3406ES5 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$105.9200 | Buy Now |
DISTI #
584-DC500A-A
|
Mouser Electronics | Power Management IC Development Tools 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT RoHS: Compliant | 0 |
|
$105.9200 | Order Now |
|
Analog Devices Inc | LTC3406ES5 - High Efficiency T Min Qty: 1 Package Multiple: 1 | 38 |
|
$105.9200 / $105.9300 | Buy Now |
DISTI #
DC500A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
Part Details for DC500A-A
DC500A-A CAD Models
DC500A-A Part Data Attributes:
|
DC500A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC500A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |