Part Details for DC4602-3 by Dynex Semiconductor
Results Overview of DC4602-3 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC4602-3 Information
DC4602-3 by Dynex Semiconductor is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DC4602-3
DC4602-3 CAD Models
DC4602-3 Part Data Attributes
|
DC4602-3
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC4602-3
Dynex Semiconductor
Variable Capacitance Diode, Very High Frequency to Millimeter Wave Band, 1.3pF C(T), 20V, Gallium Arsenide, Hyperabrupt
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | O-XEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SCHOTTKY BARRIER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 1.3 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
JESD-30 Code | O-XEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1800 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Variable Capacitance Diode Classification | HYPERABRUPT |