Part Details for DC4229F by Marconi Circuit Technology Inc
Results Overview of DC4229F by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC4229F Information
DC4229F by Marconi Circuit Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DC4229F
DC4229F CAD Models
DC4229F Part Data Attributes
|
DC4229F
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DC4229F
Marconi Circuit Technology Inc
Variable Capacitance Diode, 57pF C(T),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 57 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Quality Factor-Min | 240 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |