-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC400D20C by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9123
|
Newark | Ssr, 20A, 400Vdc, Contact Configuration:-, Load Current:20A, Operating Voltage Max:300Vdc, Relay... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0500 | Buy Now |
DISTI #
CC2322-ND
|
DigiKey | SSR RELAY SPST-NO 20A 1-300V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.1106 / $154.1200 | Buy Now |
DISTI #
70131281
|
RS | Solid State Relay, 4-32 VDC, SPST, 20A/400VDC, Surface Mount, DC Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9200 | RFQ |
DISTI #
CRYDC400D20C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-400 VDC Operating... more RoHS: Compliant |
19 In Stock |
|
$124.2100 / $150.5100 | Buy Now |
DISTI #
54458723
|
Verical | Solid State Relay 12mA 32V DC-IN 20A 300V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 18 |
|
$158.1294 / $177.0706 | Buy Now |
DISTI #
DC400D20C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 1÷400VDC, DC200, IP20 Min Qty: 1 | 0 |
|
$113.0000 / $124.3100 | RFQ |
DISTI #
000000000003620670
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC Min Qty: 1 | 0 |
|
$131.0800 / $142.6500 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-400 VDC Operating... more RoHS: Compliant |
19 In Stock |
|
$124.2100 / $150.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC400D20C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC400D20C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
On-state Resistance-Max | 0.155 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
The DC400D20C can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for longer surge durations.
The DC400D20C requires a heat sink to operate within its specified temperature range. Ensure the heat sink is properly mounted and has a thermal interface material (TIM) applied to the SSR's base plate.
The DC400D20C can operate with load currents as low as 100mA, but it's recommended to maintain a minimum load current of 1A for reliable operation.
Yes, the DC400D20C is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments, but ensure proper mounting and heat sink attachment.
Use a shielded cable for the control signal, and consider adding EMI filters or shielding to the surrounding circuitry to minimize electromagnetic interference.