Part Details for DC37S064HTLF by Amphenol Communications Solutions
Overview of DC37S064HTLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S064HTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, Shielding Termination Fingers |
Price & Stock for DC37S064HTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7159
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Fci D Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Amphenol Communications Solutions DC37S064HTLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.9240 | Buy Now |
DISTI #
609-5901-ND
|
DigiKey | CONN D-SUB RCPT 37POS SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
147 In Stock |
|
$1.0909 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.0100 / $1.5000 | Buy Now |
DISTI #
C1S227400361339
|
Chip1Stop | Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port RoHS: Compliant | 560 |
|
$1.1900 | Buy Now |
DISTI #
C1S227400052547
|
Chip1Stop | Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port RoHS: Compliant | 50 |
|
$1.9100 / $1.9200 | Buy Now |
Part Details for DC37S064HTLF
DC37S064HTLF CAD Models
DC37S064HTLF Part Data Attributes
|
DC37S064HTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DC37S064HTLF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, Shielding Termination Fingers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37S064HTLF
This table gives cross-reference parts and alternative options found for DC37S064HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37S064HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S064HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064HTLF vs DC37S064HTLF |
DC37S064HT | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Amphenol FCi | DC37S064HTLF vs DC37S064HT |