Part Details for DC37PF179 by Cinch Connectivity Solutions
Overview of DC37PF179 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DC37PF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L717DC37PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for DC37PF179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H7063
|
Newark | Dsub 37 M Ww .375 G Zinc |Cinch Connectivity Solutions DC37PF179 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CDC37PF179-ND
|
DigiKey | DSUB 37 M WW .375" G ZINC Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 7 |
|
$13.9620 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG (Also Known As: DC-37P-F179) | 7 |
|
$13.9620 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG (Also Known As: DC-37P-F179) | 7 |
|
$21.4800 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 7 |
|
$21.4800 | Buy Now |
DISTI #
DC37PF179
|
PEI Genesis | DSUB 37M WW2 GF ZINC | 0 |
|
Buy Now |