Part Details for DC37P564GTXLF by Amphenol FCi
Overview of DC37P564GTXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37P564GTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connectors, Input Output Connectors, 37 Way, Pin, Right Angle, 200 Cycles, Harpoon |
Price & Stock for DC37P564GTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73459695
|
RS | DC37P564GTXLF-DSUB R/A STB 37PIN | Amphenol FCI (Amphenol CS) DC37P564GTXLF Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 | RFQ |
DISTI #
BRGDC37P564GTXLF
|
Heilind Electronics | DC37P564GTXLF-DSUB RA STB 37PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDC37P564GTXLF
|
Interstate Connecting Components | DC37P564GTXLF-DSUB RA STB 37PI | 0 |
|
Buy Now |
Part Details for DC37P564GTXLF
DC37P564GTXLF CAD Models
DC37P564GTXLF Part Data Attributes
|
DC37P564GTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC37P564GTXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37P564GTXLF
This table gives cross-reference parts and alternative options found for DC37P564GTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37P564GTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37P564GTXLF | D-Sub Standard Board Mount Connectors, Input Output Connectors, 37 Way, Pin, Right Angle, 200 Cycles, Harpoon | Amphenol Communications Solutions | DC37P564GTXLF vs DC37P564GTXLF |
DC37P564GTX | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DC37P564GTXLF vs DC37P564GTX |