Part Details for DC37-PF-M1 by Adam Technologies Inc
Overview of DC37-PF-M1 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37P564GTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connectors, Input Output Connectors, 37 Way, Pin, Right Angle, 200 Cycles, Harpoon | |
DC37S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory | |
DC37S064HTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, Shielding Termination Fingers |
Price & Stock for DC37-PF-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DC37-PF-M1-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
62 In Stock |
|
$3.6685 / $5.6000 | Buy Now |
DISTI #
737-DC37-PF-M1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 37POS IDC RoHS: Compliant | 0 |
|
$6.1100 / $7.4600 | Order Now |
DISTI #
V99:2348_17729266
|
Arrow Electronics | Conn D-Sub PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1737 | Americas - 44 |
|
$1.7070 | Buy Now |
DISTI #
74894607
|
RS | Connector, D-SUB Plug 37 position, IDC | Adam Tech DC37-PF-M1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
|
Onlinecomponents.com | Connector D-Sub Plug 37Pos IDC - Tray RoHS: Compliant |
40 In Stock |
|
$6.7700 / $10.8600 | Buy Now |
DISTI #
31341729
|
Verical | Conn D-Sub PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2013 |
|
$3.5433 | Buy Now |
DISTI #
25905987
|
Verical | Conn D-Sub PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1737 | Americas - 44 |
|
$1.7070 | Buy Now |
DISTI #
65022681
|
Verical | Conn D-Sub PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 40 |
|
$9.9060 / $14.1180 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 37Pos IDC - Tray RoHS: Compliant |
40 In Stock |
|
$6.7700 / $10.8600 | Buy Now |
Part Details for DC37-PF-M1
DC37-PF-M1 CAD Models
DC37-PF-M1 Part Data Attributes
|
DC37-PF-M1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DC37-PF-M1
Adam Technologies Inc
D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.492 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |