Part Details for DC348A by Analog Devices Inc
Results Overview of DC348A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC348A Information
DC348A by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DC348A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC348A-ND
|
DigiKey | EVAL BOARD FOR LTC1878 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$123.2000 | Buy Now |
DISTI #
584-DC348A
|
Mouser Electronics | Power Management IC Development Tools LTC1878EMS8 - High Efficiency Monolithic RoHS: Compliant | 0 |
|
$123.1900 | Order Now |
|
Analog Devices Inc | LTC1878EMS8 - High Efficiency Package Multiple: 1 | 135 |
|
$123.2000 | Buy Now |
DISTI #
35244712
|
Verical | LTC1878EMS8, High Efficiency Monolithic Synchronous Step-Down Regulator, 2.65V to 6V Input, 1.8VOUT ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$123.8239 | Buy Now |
DISTI #
DC348A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$118.1300 | Buy Now |