Part Details for DC34 by Micro Commercial Components
Results Overview of DC34 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC34 Information
DC34 by Micro Commercial Components is a DIAC.
DIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDC341DWR | Texas Instruments | 1-to-8 clock driver with tight AC specification 20-SOIC 0 to 70 | |
ADC3444IRTQR | Texas Instruments | Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85 | |
ADC3421IRTQT | Texas Instruments | Quad-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85 |
Part Details for DC34
DC34 CAD Models
DC34 Part Data Attributes
|
DC34
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DC34
Micro Commercial Components
DIAC, 38V V(BO) Max, DO-35, HERMETIC SEALED, DO-35G, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, DO-35G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 38 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DC34
This table gives cross-reference parts and alternative options found for DC34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC34-TP | Micro Commercial Components | Check for Price | DIAC, 38V V(BO) Max, DO-35, DO-35G, 2 PIN | DC34 vs DC34-TP |