Part Details for DC3190A-D by Analog Devices Inc
Overview of DC3190A-D by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DC3190A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC3190A-D-ND
|
DigiKey | EVAL BOARD FOR LTP8803-1A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$197.7100 | Buy Now |
DISTI #
584-DC3190A-D
|
Mouser Electronics | Data Conversion IC Development Tools LTP8803-1A Demo Board - 160A DC/DC Reg RoHS: Compliant | 6 |
|
$200.6300 | Buy Now |
DISTI #
V99:2348_27523887
|
Arrow Electronics | LTP8803-1A Demo Board - 160A DC/DC Reg RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Americas - 4 |
|
$149.7200 / $206.4351 | Buy Now |
|
Analog Devices Inc | LTP8803-1A Demo Board - 160A D Package Multiple: 1 | 26 |
|
$197.7100 | Buy Now |
DISTI #
68484707
|
Verical | LTP8803-1A Demo Board - 160A DC/DC Reg RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$206.4351 | Buy Now |
DISTI #
66750937
|
Verical | LTP8803-1A Demo Board - 160A DC/DC Reg RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 4 |
|
$149.7200 | Buy Now |
DISTI #
DC3190A-D
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$192.6000 | Buy Now |