Part Details for DC3123A by Analog Devices Inc
Results Overview of DC3123A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC3123A Information
DC3123A by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DC3123A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC3123A-ND
|
DigiKey | EVAL BOARD FOR LTC3315A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$91.7900 | Buy Now |
DISTI #
584-DC3123A
|
Mouser Electronics | Power Management IC Development Tools Demo 3.3V 2x2A 2MHz Sync Buck RoHS: Compliant | 6 |
|
$90.9500 | Buy Now |
|
Analog Devices Inc | Demo 3.3V 2x2A 2MHz Sync Buck Package Multiple: 1 | 134 |
|
$91.7900 | Buy Now |
DISTI #
DC3123A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$87.3100 | Buy Now |