Part Details for DC3043A by Analog Devices Inc
Overview of DC3043A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3043A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC3043A-ND
|
DigiKey | EVAL BOARD FOR LTC3310-1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$101.6500 | Buy Now |
DISTI #
584-DC3043A
|
Mouser Electronics | Power Management IC Development Tools Demo 5Vin 1Vo 10A 2MHz SS1 Buck 3x3 RoHS: Compliant | 0 |
|
$102.1000 | Order Now |
|
Analog Devices Inc | Demo 5Vin 1Vo 10A 2MHz SS1 Buc Min Qty: 1 Package Multiple: 1 | 165 |
|
$101.6500 | Buy Now |
DISTI #
61733819
|
Verical | LTC3310-1 Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 164 |
|
$116.1714 | Buy Now |
DISTI #
DC3043A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$97.5800 | Buy Now |