There are no models available for this part yet.
Overview of DC3018A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3018A | Analog Devices | Demo 5V 12.5A 5MHz Sync Buck S |
Price & Stock for DC3018A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0966
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc3311Sev#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Step Down Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC3018A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$147.3100 | Buy Now | |
DISTI #
505-DC3018A-ND
|
DigiKey | DEMO 5V 12.5A 5MHZ SYNC BUCK SIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$140.4900 | Buy Now | |
DISTI #
584-DC3018A
|
Mouser Electronics | Power Management IC Development Tools Demo 5V 12.5A 5MHz Sync Buck Silent Sw RoHS: Compliant | 1 |
|
$141.6400 | Buy Now | |
Analog Devices Inc | Demo 5V 12.5A 5MHz Sync Buck S Package Multiple: 1 | 127 |
|
$140.4900 | Buy Now | ||
DISTI #
70358629
|
Verical | LTC3311S DC to DC Converter and Switching Regulator Chip 1.176VDC to 1.224VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 126 |
|
$161.4143 | Buy Now | |
DISTI #
DC3018A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$135.5900 | Buy Now |
CAD Models for DC3018A by Analog Devices Inc
Part Data Attributes for DC3018A by Analog Devices Inc
DC3018A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC3018AAnalog Devices IncVS
-