Part Details for DC3006A by Analog Devices Inc
Overview of DC3006A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0963
|
Newark | Demonstration Board, Flyback Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3001Es5#trpbf, Kit Application Type:Power Management, Application Sub Type:Isolated Flyback Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC3006A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$58.9600 | Buy Now |
DISTI #
505-DC3006A-ND
|
DigiKey | LT3001 ISOLATED DEMO BOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$56.5000 | Buy Now |
DISTI #
584-DC3006A
|
Mouser Electronics | Power Management IC Development Tools LT3001 Isolated Demo Board RoHS: Compliant | 2 |
|
$56.6900 | Buy Now |
|
Analog Devices Inc | LT3001 Isolated Demo Board Min Qty: 1 Package Multiple: 1 | 114 |
|
$56.5000 | Buy Now |
DISTI #
70358525
|
Verical | LT3001 DC to DC Controller 11.4VDC to 12.6VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 113 |
|
$64.5714 | Buy Now |
|
Ameya Holding Limited | 114 |
|
RFQ | ||
DISTI #
DC3006A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$54.2400 | Buy Now |
DISTI #
C1S103101571881
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$53.7000 | Buy Now |
Part Details for DC3006A
DC3006A CAD Models
DC3006A Part Data Attributes
|
DC3006A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC3006A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |