Part Details for DC2CU05L by Altech Corporation
Overview of DC2CU05L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DC2CU05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4265
|
Newark | Dc2Cu05L,0.5A Mcb, Cchar |Altech DC2CU05L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $66.2700 | Buy Now |
DISTI #
845-DC2CU05L
|
Mouser Electronics | Circuit Breakers 63A MCB, D CHAR | 0 |
|
$47.8100 / $64.5500 | Order Now |
DISTI #
71146699
|
RS | Circuit Breaker 2 POLE 250VDC UL489 0.5A IP174 | Altech Corp DC2CU05L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2500 / $53.6100 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C05DL as an alternate RoHS: Compliant | 0 |
|
$44.1800 / $58.0000 | Buy Now |
DISTI #
10106084
|
TestEquity LLC | Altech DC2CU05L Circuit Breaker, Miniature, 0.5A, C-Trip, 2 Pole, 250VDC, UL489 | 0 |
|
$64.6900 | Buy Now |
Part Details for DC2CU05L
DC2CU05L CAD Models
DC2CU05L Part Data Attributes
|
DC2CU05L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
DC2CU05L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |