Part Details for DC2958A-C by Analog Devices Inc
Overview of DC2958A-C by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2958A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0954
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8609Aeddm-3.3#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Step Down Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2958A-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$83.6100 | Buy Now |
DISTI #
161-DC2958A-C-ND
|
DigiKey | LT8609A/09A-5/09A-3.3 DEMO BOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$80.0400 | Buy Now |
DISTI #
584-DC2958A-C
|
Mouser Electronics | Power Management IC Development Tools LT8609A/09A-5/09A-3.3 Demo Board RoHS: Compliant | 4 |
|
$80.3900 | Buy Now |
|
Analog Devices Inc | LT8609A/09A-5/09A-3.3 Demo Boa Min Qty: 1 Package Multiple: 1 | 69 |
|
$80.0400 | Buy Now |
DISTI #
70358631
|
Verical | LT8609A-3.3 DC to DC Converter and Switching Regulator Chip 3.168VDC to 3.432VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$91.4714 | Buy Now |
DISTI #
DC2958A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$76.8400 | Buy Now |
Part Details for DC2958A-C
DC2958A-C CAD Models
DC2958A-C Part Data Attributes
|
DC2958A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2958A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |