Part Details for DC2958A-A by Analog Devices Inc
Overview of DC2958A-A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2958A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0952
|
Newark | Demonstration Board, Sync Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8609Aeddm#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2958A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$83.6100 | Buy Now |
DISTI #
505-DC2958A-A-ND
|
DigiKey | LT8609A/09A-5/09A-3.3 DEMO BOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$80.0400 | Buy Now |
DISTI #
584-DC2958A-A
|
Mouser Electronics | Power Management IC Development Tools LT8609A/09A-5/09A-3.3 Demo Board RoHS: Compliant | 0 |
|
$80.3900 | Order Now |
|
Analog Devices Inc | LT8609A/09A-5/09A-3.3 Demo Boa Min Qty: 1 Package Multiple: 1 | 93 |
|
$80.0400 | Buy Now |
DISTI #
70358630
|
Verical | LT8609A DC to DC Converter and Switching Regulator Chip 4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$91.4714 | Buy Now |
DISTI #
DC2958A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$76.8400 | Buy Now |
DISTI #
C1S103101588526
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$76.1000 | Buy Now |
Part Details for DC2958A-A
DC2958A-A CAD Models
DC2958A-A Part Data Attributes
|
DC2958A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2958A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |