Part Details for DC2851A by Analog Devices Inc
Overview of DC2851A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2851A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1776
|
Newark | Evaluation Kit, Sync Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt7200Sav#pbf, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Synchronous Buck Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2851A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$95.0000 | Buy Now |
DISTI #
505-DC2851A-ND
|
DigiKey | LT7200S DEMO BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$95.5000 | Buy Now |
DISTI #
584-DC2851A
|
Mouser Electronics | Power Management IC Development Tools 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator RoHS: Compliant | 10 |
|
$95.0000 | Buy Now |
DISTI #
V99:2348_27157740
|
Arrow Electronics | LT7200S DC to DC Converter and Switching Regulator Chip 1.15VDC to 1.25VDC/1.73VDC to 1.87VDC/3.17VDC to 3.43VDC/4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 2 |
|
$68.5200 / $97.7512 | Buy Now |
|
Analog Devices Inc | LT7200S DEMO BOARD Package Multiple: 1 | 43 |
|
$95.5000 | Buy Now |
DISTI #
65066609
|
Verical | LT7200S DC to DC Converter and Switching Regulator Chip 1.15VDC to 1.25VDC/1.73VDC to 1.87VDC/3.17VDC to 3.43VDC/4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$97.7512 | Buy Now |
DISTI #
65638395
|
Verical | LT7200S DC to DC Converter and Switching Regulator Chip 1.15VDC to 1.25VDC/1.73VDC to 1.87VDC/3.17VDC to 3.43VDC/4.8VDC to 5.2VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 2 |
|
$97.7512 | Buy Now |