Part Details for DC2838A by Analog Devices Inc
Results Overview of DC2838A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2838A Information
DC2838A by Analog Devices Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC2838A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0918
|
Newark | Demo Board, Inverting Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8365Em... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.8100 | Buy Now |
DISTI #
505-DC2838A-ND
|
DigiKey | EVAL BOARD FOR LT8365 Min Qty: 1 Lead time: 10 Weeks Container: Box |
13 In Stock |
|
$112.2300 | Buy Now |
DISTI #
584-DC2838A
|
Mouser Electronics | Power Management IC Development Tools Low IQ Boost/SEPIC/Inverting Converter with 1.5A, 150V Switch RoHS: Compliant | 0 |
|
$111.8100 | Order Now |
DISTI #
V99:2348_24315381
|
Arrow Electronics | LT8365 DC to DC Converter and Switching Regulator Chip 245V to 255V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 4 |
|
$105.9800 | Buy Now |
|
Analog Devices Inc | LT8365 Demo Board | +250VOUT @ Package Multiple: 1 | 31 |
|
$112.2300 | Buy Now |
DISTI #
61758444
|
Verical | LT8365 DC to DC Converter and Switching Regulator Chip 245V to 255V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$112.5157 | Buy Now |
DISTI #
66923160
|
Verical | LT8365 DC to DC Converter and Switching Regulator Chip 245V to 255V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 4 |
|
$105.9800 | Buy Now |
DISTI #
DC2838A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |