Part Details for DC2732A-C by Analog Devices Inc
Overview of DC2732A-C by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2732A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0894
|
Newark | Demo Board, Battery Monitor, Kit Application Type:Power Management - Battery, Application Sub Type:Battery Monitor, Silicon Core Number:Ltc2949, Silicon Manufacturer:Analog Devices, Kit Contents:Demo Board Ltc2949, Product Range:- Rohs Compliant: Yes |Analog Devices DC2732A-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,322.6700 | Buy Now |
DISTI #
505-DC2732A-C-ND
|
DigiKey | LTC2949 200 U? SHUNT (DETACHABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
14 In Stock |
|
$1,264.7400 | Buy Now |
DISTI #
584-DC2732A-C
|
Mouser Electronics | Power Management IC Development Tools Current, Voltage, and Charge Monitor for High Voltage Battery Packs RoHS: Compliant | 1 |
|
$1,271.8000 | Buy Now |
|
Analog Devices Inc | LTC2949 200 µ# shunt (detachab Min Qty: 1 Package Multiple: 1 | 244 |
|
$1,264.7400 | Buy Now |
DISTI #
70358516
|
Verical | LTC2949 Battery Management 5.3VDC/9VDC/12.4VDC Output Demonstration Circuit Min Qty: 1 Package Multiple: 1 | Americas - 241 |
|
$1,505.6429 | Buy Now |
DISTI #
DC2732A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,264.7400 | Buy Now |
DISTI #
C1S103101845704
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 3 |
|
$1,230.0000 | Buy Now |
DISTI #
4032729
|
element14 Asia-Pacific | DEMO BOARD, BATTERY MONITOR RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1,388.8471 | Buy Now |
DISTI #
4032729
|
Farnell | DEMO BOARD, BATTERY MONITOR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$1,272.4383 | Buy Now |