Part Details for DC2713A-B by Analog Devices Inc
Overview of DC2713A-B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2713A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0886
|
Newark | Demonstration Board, Surge Stopper, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc4381Huhf-2, Kit Application Type:Power Management, Application Sub Type:Surge Stopper, Kit Contents:Demonstration Board Ltc4381Huhf-2 Rohs Compliant: Yes |Analog Devices DC2713A-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.6800 | Buy Now |
DISTI #
505-DC2713A-B-ND
|
DigiKey | LTC4381-2 DEMO BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$80.2500 | Buy Now |
DISTI #
584-DC2713A-B
|
Mouser Electronics | Power Management IC Development Tools Low Quiescent Current eFuse with Surge Protection RoHS: Compliant | 7 |
|
$80.4600 | Buy Now |
|
Analog Devices Inc | LTC4381-2 Demo Board Min Qty: 1 Package Multiple: 1 | 1 |
|
$80.2500 | Buy Now |
DISTI #
70358504
|
Verical | LTC4381-2 Specialized Power IC and Module 28.5VDC/47VDC Output Demonstration Circuit Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$91.7143 | Buy Now |
DISTI #
DC2713A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$77.0400 | Buy Now |
DISTI #
4032725
|
element14 Asia-Pacific | DEMONSTRATION BOARD, SURGE STOPPER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$85.2526 | Buy Now |
DISTI #
4032725
|
Farnell | DEMONSTRATION BOARD, SURGE STOPPER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$79.6337 | Buy Now |
Part Details for DC2713A-B
DC2713A-B CAD Models
DC2713A-B Part Data Attributes:
|
DC2713A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2713A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |