Part Details for DC2705A by Analog Devices Inc
Overview of DC2705A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2705A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2705A-ND
|
DigiKey | LTC4376 DEMO BOARD - 12V, 7A IDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2705A
|
Mouser Electronics | Power Management IC Development Tools 7A Ideal Diode with Reverse Input Protection RoHS: Compliant | 3 |
|
$118.2200 | Buy Now |
|
Analog Devices Inc | LTC4376 Demo Board - 12V, 7A I Min Qty: 1 Package Multiple: 1 | 142 |
|
$117.7000 | Buy Now |
DISTI #
35218692
|
Verical | Demo Board for LTC4376 12V, 7A Ideal Diode with Reverse Input Protection RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 141 |
|
$134.5143 | Buy Now |
|
Ameya Holding Limited | 142 |
|
RFQ | ||
DISTI #
DC2705A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC2705A
DC2705A CAD Models
DC2705A Part Data Attributes:
|
DC2705A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2705A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |