Part Details for DC2703A-A-KIT by Analog Devices Inc
Overview of DC2703A-A-KIT by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2703A-A-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0883
|
Newark | Demo Board, Battery Charger Controller, Kit Application Type:Power Management - Battery, Application Sub Type:Mppt Battery Charger Controller, Silicon Core Number:Lt8491Eukj#pbf, Silicon Manufacturer:Analog Devices, Product Range:- Rohs Compliant: Yes |Analog Devices DC2703A-A-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$245.9100 | Buy Now |
DISTI #
505-DC2703A-A-KIT-ND
|
DigiKey | DC2703A (LT8491) + DC1613A (DONG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$229.5100 | Buy Now |
DISTI #
584-DC2703A-A-KIT
|
Mouser Electronics | Power Management IC Development Tools High Voltage Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT) and I2C RoHS: Compliant | 38 |
|
$236.4500 | Buy Now |
DISTI #
V99:2348_24784037
|
Arrow Electronics | LT8491 Battery Management 14.2VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Americas - 2 |
|
$227.7100 | Buy Now |
|
Analog Devices Inc | DC2703A (LT8491) + DC1613A (Do Min Qty: 1 Package Multiple: 1 | 202 |
|
$229.5100 | Buy Now |
DISTI #
DC2703A-A-KIT
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$220.3300 | Buy Now |
DISTI #
4034213
|
element14 Asia-Pacific | DEMO BOARD, BATTERY CHARGER CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$243.7558 | Buy Now |
DISTI #
4034213
|
Farnell | DEMO BOARD, BATTERY CHARGER CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$227.7041 | Buy Now |
Part Details for DC2703A-A-KIT
DC2703A-A-KIT CAD Models
DC2703A-A-KIT Part Data Attributes:
|
DC2703A-A-KIT
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2703A-A-KIT
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |