Part Details for DC2702B-B by Analog Devices Inc
Results Overview of DC2702B-B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2702B-B Information
DC2702B-B by Analog Devices Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC2702B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4411
|
Newark | Demo Brd, Step Down Micro Mod Regulator Rohs Compliant: Yes |Analog Devices DC2702B-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$97.9300 | Buy Now |
DISTI #
505-DC2702B-B-ND
|
DigiKey | EVAL BOARD FOR LTM4700 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9500 | Buy Now |
DISTI #
584-DC2702B-B
|
Mouser Electronics | Power Management IC Development Tools Dual 50A or Single 100A Module Regulator with Digital Power S... more RoHS: Compliant | 6 |
|
$94.1600 | Buy Now |
DISTI #
V99:2348_28466991
|
Arrow Electronics | LTM4700 DC to DC Converter and Switching Regulator Module 0.5V to 1.8V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 | Americas - 8 |
|
$56.1900 / $96.8894 | Buy Now |
|
Analog Devices Inc | LTM4700 Demo Board Package Multiple: 1 | 34 |
|
$94.9500 | Buy Now |
DISTI #
77890975
|
Verical | LTM4700 DC to DC Converter and Switching Regulator Module 0.5V to 1.8V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$94.7547 | Buy Now |
DISTI #
69200634
|
Verical | LTM4700 DC to DC Converter and Switching Regulator Module 0.5V to 1.8V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 8 |
|
$56.1900 | Buy Now |
DISTI #
DC2702B-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |