There are no models available for this part yet.
Overview of DC2629A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2629A | Analog Devices | LTC3310S Demo Board | 5V, 10A |
Price & Stock for DC2629A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1531
|
Newark | Demo Brd, Sync Step-Down Silent Switcher Rohs Compliant: Yes |Analog Devices DC2629A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2800 | Buy Now | |
DISTI #
505-DC2629A-ND
|
DigiKey | LTC3310S DEMO BOARD 5V, 10A SYNC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$111.9100 | Buy Now | |
DISTI #
584-DC2629A
|
Mouser Electronics | Power Management IC Development Tools LTC3310S Demo Board 5V, 10A Synch Buck RoHS: Compliant | 8 |
|
$111.1300 | Buy Now | |
Analog Devices Inc | LTC3310S Demo Board | 5V, 10A Package Multiple: 1 | 468 |
|
$111.9100 | Buy Now | ||
DISTI #
DC2629A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
CAD Models for DC2629A by Analog Devices Inc
Part Data Attributes for DC2629A by Analog Devices Inc
DC2629A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2629AAnalog Devices IncVS
-