Part Details for DC25W3SA00LF by Amphenol FCi
Results Overview of DC25W3SA00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC25W3SA00LF Information
DC25W3SA00LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC25W3SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 25W3 Socket. |
Price & Stock for DC25W3SA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC25W3SA00LF-ND
|
DigiKey | CONN D-SUB RCPT 25POS SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
262 In Stock |
|
$11.8953 / $15.2700 | Buy Now |
DISTI #
73455222
|
RS | DC25W3SA00LF-DSUB POWER STB 25W3 SOCK | Amphenol FCI (Amphenol CS) DC25W3SA00LF Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 | RFQ |
DISTI #
BRGDC25W3SA00LF
|
Heilind Electronics | OEM ITEM 569-5KXF-MIX POWER (DW SE | Americas - 0 in Stock |
|
$15.3489 / $15.6005 | Buy Now |
DISTI #
BRGDC25W3SA00LF
|
Interstate Connecting Components | OEM ITEM 569-5KXF-MIX POWER (DW SE | 0 |
|
$15.3489 / $15.6005 | Buy Now |
Part Details for DC25W3SA00LF
DC25W3SA00LF CAD Models
DC25W3SA00LF Part Data Attributes
|
DC25W3SA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC25W3SA00LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC25W3SA00LF
This table gives cross-reference parts and alternative options found for DC25W3SA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC25W3SA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC25W3SA00LF | Amphenol Communications Solutions | $59.6566 | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 25W3 Socket. | DC25W3SA00LF vs DC25W3SA00LF |