Part Details for DC2599A by Analog Devices Inc
Overview of DC2599A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2599A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0857
|
Newark | Demonstration Board, Inverting Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8390Aeufd#trpbf, Kit Application Type:Power Management, Application Sub Type:Boost/Inverting/Sepic Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2599A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$115.7900 | Buy Now |
DISTI #
505-DC2599A-ND
|
DigiKey | LT8361 DEMO BOARD LOW EMI SEPIC, Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$111.8100 | Buy Now |
DISTI #
584-DC2599A
|
Mouser Electronics | Power Management IC Development Tools 60Vin, 100V/2A uPower, Boost/SEPIC/Inver RoHS: Compliant | 6 |
|
$111.3400 | Buy Now |
|
Analog Devices Inc | 60Vin, 100V/2A uPower, Boost/S Min Qty: 1 Package Multiple: 1 | 14 |
|
$111.8100 | Buy Now |
DISTI #
35218655
|
Verical | LT8361 Demo Board, SEPIC, VIN = 4.5V to 48, VOUT= 24V @ up to 600mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$127.7857 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
DISTI #
DC2599A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
DISTI #
C1S103101413408
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 3 |
|
$106.0000 | Buy Now |
Part Details for DC2599A
DC2599A CAD Models
DC2599A Part Data Attributes:
|
DC2599A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2599A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |